Schneider Electric ICT Contactor, 230V ac Coil, 4-Pole, 100 A, 4.2 W 240V ac, 4 NO, 400V ac
- RS Stock No.:
- 791-3029
- Mfr. Part No.:
- A9C20884
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$698.68
(exc. GST)
$768.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $698.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3029
- Mfr. Part No.:
- A9C20884
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 100A | |
| Power Rating | 4.2W | |
| Series | ICT | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 100A | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 60mm | |
| Width | 85mm | |
| Length | 108mm | |
| Standards/Approvals | RoHS, IEC/EN 61095 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 100A | ||
Power Rating 4.2W | ||
Series ICT | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 100A | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 60mm | ||
Width 85mm | ||
Length 108mm | ||
Standards/Approvals RoHS, IEC/EN 61095 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Pole and Throw Configuration 4 | ||
Schneider Electric iCT Series Contactor, 4 Poles, 100A Contact Current Rating - A9C20884
Features & Benefits
Applications
How does the product handle high electrical loads?
What type of mounting support does it require?
What environmental conditions can this product withstand?
How does the tunnel type terminal benefit wiring?
Related links
- Schneider Electric ICT Contactor 2-Pole 2.1 W 220V 250V ac
- Schneider Electric ICT Contactor 4-Pole 1.6 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 3-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
