Siemens 3TC Contactor, 36V dc Coil, 1-Pole, 400 A, 375 kW 36V dc, 4 NO/4 NC, 750V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
156-250
Mfr. Part No.:
3TC7414-0EV
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

36V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

750V

Contact Current

400A

Series

3TC

Power Rating

375kW

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Auxiliary Contact Configuration

4 NO/4 NC

Terminal Type

Screw

Contactor Application

DC Operation

Control Circuit Voltage Uc

36V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

500A

Maximum Operating Temperature

55°C

Depth

276mm

Standards/Approvals

CCC, CE, EAC, IEC 60947-1, IEC 60947-4-1, UKCA

Width

78mm

Length

360mm

Pole and Throw Configuration

1P

COO (Country of Origin):
DE
The Siemens contactor is a robust solution designed for various high-capacity applications, combining efficiency with reliability. The innovative design accommodates a range of operational demands, ensuring consistent performance in DC applications. With a size 12 designation and superior insulation voltage rated at 1500V, this product stands out with its impressive mechanical service life, rated at 30 million operating cycles. It supports various control voltages and boasts an extensive range of operational currents, making it versatile for a multitude of installation requirements. Enhanced with auxiliary contacts, it simplifies complex circuit designs while maintaining a compact size. Whether for industrial or commercial use, this contactor demonstrates siemens commitment to quality and performance.

Compact design fits into tight areas

Excellent mechanical durability for reliability

Wide current range for diverse applications

High insulation and surge voltage resistance

Auxiliary switching expands control options

Each
$7,638.27
Each
$6,844.41
  • RS Stock No. 2588625
  • Mfr. Part No. 6ED1057-4CA00-0AA0
Each
$45.25
Each
$6,586.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy