Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 156-143
- Mfr. Part No.:
- 3RA2416-8XH31-1BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-143
- Mfr. Part No.:
- 3RA2416-8XH31-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | 3RA24 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Inductive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 60947-4-1, PRS, RMRS, UKCA, UL/CSA approved (A600) | |
| Length | 68mm | |
| Width | 135mm | |
| Depth | 145mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series 3RA24 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Inductive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 60947-4-1, PRS, RMRS, UKCA, UL/CSA approved (A600) | ||
Length 68mm | ||
Width 135mm | ||
Depth 145mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is designed for efficient star delta starting, ideal for controlling three phase motors up to 7.5 kW at 400 V. Featuring screw terminals for reliable electrical connections, it integrates seamlessly into existing systems while maximizing operational efficiency. With robust mechanical and electrical interlocks, it ensures durability and safety, providing a long service life even in challenging environments.
Efficient three phase motor control
Seamless integration for easy installation
Compact S00 size for flexible mounting
Reliable operation across wide temperature ranges
Long service life in challenging environments
- RS Stock No. 0156126
- Mfr. Part No. 3RA2416-8XF31-2BB4
Each
$1,141.45
- RS Stock No. 0154303
- Mfr. Part No. 3RA2415-8XF31-1BB4
Each
$1,072.84
- RS Stock No. 0154304
- Mfr. Part No. 3RA2415-8XF31-2BB4
Each
$1,072.84
- RS Stock No. 0156313
- Mfr. Part No. 3RA2417-8XF31-1BB4
Each
$1,386.04
Related links
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V












