Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$163.68

(exc. GST)

$180.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.68

*price indicative

RS Stock No.:
160-643
Mfr. Part No.:
3RT2015-1AB02-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Function

Safety

Mount Type

Upright Mount

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

24V

Operational Current Ie

18A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

Length

58mm

COO (Country of Origin):
DE
The Siemens power contactor designed for reliable switching in demanding applications, offering both versatility and efficiency. With a robust build, it excels in controlling AC loads while ensuring safety and longevity.

Suitable for multiple AC and DC applications

Compliant with international safety standards

Durable construction ensures longevity in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy