Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 156-127
- Mfr. Part No.:
- 3RA2416-8XE31-1BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-127
- Mfr. Part No.:
- 3RA2416-8XE31-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | 3RA24 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 135mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA | |
| Depth | 145mm | |
| Length | 68mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series 3RA24 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 135mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA | ||
Depth 145mm | ||
Length 68mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly for star delta starting is crucial for smooth and controlled motor operations. Combining advanced technology with robust construction, it is ideal for various industrial applications. It enhances performance while supporting a wide range of voltage ratings and service life cycles. Engineered for reliability, it provides minimal downtime with a mechanical service life of up to ten million cycles. Emphasizing safety and performance, this assembly is well suited for diverse environments, ensuring optimal operation under varying ambient conditions.
Supports star delta motor control
Robust shock resistance for reliability
Wide temperature range for diverse settings
Long mechanical service life
Flexible installation for tight spaces
IP20 protection for finger safe operation
- RS Stock No. 0156143
- Mfr. Part No. 3RA2416-8XH31-1BB4
Each
$1,561.62
- RS Stock No. 0156129
- Mfr. Part No. 3RA2416-8XE31-2BB4
Each
$1,475.88
- RS Stock No. 0156126
- Mfr. Part No. 3RA2416-8XF31-2BB4
Each
$1,115.17
- RS Stock No. 0156145
- Mfr. Part No. 3RA2416-8XH31-2BB4
Each
$1,561.62
Related links
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V










