Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 2 NO, 690V
- RS Stock No.:
- 154-319
- Mfr. Part No.:
- 3RA2415-8XE31-1BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-319
- Mfr. Part No.:
- 3RA2415-8XE31-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RA24 | |
| Mount Type | DIN Rail | |
| Function | AC, Star-Delta | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 145mm | |
| Length | 68mm | |
| Width | 135mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 60529, PRS, RMRS, UKCA, UL/CSA ratings (A600 / Q600) | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RA24 | ||
Mount Type DIN Rail | ||
Function AC, Star-Delta | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 145mm | ||
Length 68mm | ||
Width 135mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 60529, PRS, RMRS, UKCA, UL/CSA ratings (A600 / Q600) | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly for star delta starting is a high efficiency solution for larger motors. It features durable construction, I/O-Link connectivity, and versatile mounting options. Designed for demanding environments, it offers a mechanical service life of up to 10 million cycles, ensuring low maintenance and cost effective operation in various industrial applications.
Durable construction for long lasting performance
Optimized for wye delta starting
Control circuit interface for easy integration
Supports various mounting methods
High shock resistance
Compatible with auxiliary and control circuits
Related links
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V ac 690V
