Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW 24V dc, 3 NO, 690V

Subtotal (1 unit)*

$1,141.45

(exc. GST)

$1,255.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,141.45

*price indicative

RS Stock No.:
156-126
Mfr. Part No.:
3RA2416-8XF31-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

16A

Series

3RA24

Power Rating

7.5kW

Mount Type

DIN Rail

Function

Star-Delta

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

3

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

24V dc

Operational Current Ie

16A

Maximum Operating Temperature

60°C

Depth

145mm

Width

135mm

Standards/Approvals

ABS, CE, DNV, EAC, IEC 81346-2 (Reference Code: Q), PRS, RMRS, UKCA, UL A600 / Q600

Length

84mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting enhances the efficiency of medium-sized AC motors, supporting up to 7.5 kW at 400 V with a maximum operational current of 16 A. Its robust construction features spring type terminals for easy installation and integration into various industrial environments. Designed for longevity, it offers a mechanical service life of about 10 million cycles, ensuring reliable performance. With a compact design and exceptional shock resistance.

Robust design for medium sized AC motors

High operational current support

Easy installation with spring type terminals

Extensive mechanical service life

Remarkable shock resistance

Compact footprint for space saving

Versatile voltage support

Reliable in challenging ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy