Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 50 A, 22 kW 24V dc, 3 NO/3 NC, 690V

Subtotal (1 unit)*

$2,243.53

(exc. GST)

$2,467.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,243.53

*price indicative

RS Stock No.:
156-334
Mfr. Part No.:
3RA2426-8XF32-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Power Rating

22kW

Series

3RA24

Function

Star-Delta

Mount Type

DIN Rail

Normal State Configuration

3 NO/3 NC

Number of Auxiliary Contacts

6

Auxiliary Contact Configuration

3 NO/3 NC

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Depth

181mm

Length

101mm

Standards/Approvals

RMRS, CCC, CE, CSA, DNV, EAC, IEC 60529, IP20, RCM, UKCA, UL

Width

135mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Contactor Assembly is engineered for star delta starting, offering high performance for AC-3 applications with up to 22 kW at 400 V. It features integrated electrical and mechanical interlocks for enhanced safety and reliability. Designed for versatile mounting and easy connections, it ensures straightforward installation. Built for durability, this contactor promises long service life and low maintenance, making it essential for industrial automation.

Efficient star delta starting

Robust 3 pole design

Integrated interlock

Versatile mounting

IP20 protection

10 million cycles life

Optimized control voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy