Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW 24V dc, 3 NO, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
156-130
Mfr. Part No.:
3RA2417-8XH31-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

11kW

Series

3RA24

Function

Inductive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Length

68mm

Standards/Approvals

PRS, RMRS, UKCA, IEC 81346, ABS, CE, DNV, EAC, IEC 60529 IP20

Width

135mm

Depth

145mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting exemplifies advanced electrical design, delivering robust performance for industrial applications. Engineered for AC-3 operations with a power capacity of up to 11 kW at 400 V, it features three poles and a comprehensive array of controls for precise electrical management. Its compact S00 size and screw terminals ensure seamless and versatile installation.

10 million cycle mechanical service life

Compact S00 size for space saving

Robust shock resistance

Versatile mounting options

Integrated interlocks for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy