Siemens 3RH2 Contactor, 24V dc Coil, 4-Pole, 10 A 24V dc, 3 NO/1 NC, 600 V dc, 690V ac
- RS Stock No.:
- 136-3664
- Brand:
- Siemens
Subtotal (1 unit)*
$224.45
(exc. GST)
$246.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $224.45 |
*price indicative
- RS Stock No.:
- 136-3664
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 600V dc, 690V dc | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Function | Coupling Contactor Relay | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Coupling Relay | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Depth | 69.5mm | |
| Standards/Approvals | IEC 61508-2, EMV, IEC 60947-5-1, ISO 13849-1, KC, UL A600 / Q600 | |
| Width | 73mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 600V dc, 690V dc | ||
Contact Current 10A | ||
Series 3RH2 | ||
Function Coupling Contactor Relay | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Coupling Relay | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Depth 69.5mm | ||
Standards/Approvals IEC 61508-2, EMV, IEC 60947-5-1, ISO 13849-1, KC, UL A600 / Q600 | ||
Width 73mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Contactor Relays - 3RH2 Range
Note
Standards
Related links
- Siemens SIRIUS Contactor 3-Pole 2 NO/1 NC 690V ac
- Siemens SIRIUS Contactor 10 A 24V dc 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 24V dc 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 7 NO/1 NC 690V ac
- Siemens SIRIUS Contactor Relay 10 A 24V dc 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 220V dc 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 2 NO/2 NC 690V ac
- Siemens SIRIUS Contactor Relay 10 A 400V ac 600 V dc, 690V ac
