Siemens, 3RH Contactor, 10A Contact Rating, 33 W
- RS Stock No.:
- 159-423
- Mfr. Part No.:
- 3RH2344-1CM20
- Brand:
- Siemens
Subtotal (1 unit)*
$209.67
(exc. GST)
$230.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.67 |
*price indicative
- RS Stock No.:
- 159-423
- Mfr. Part No.:
- 3RH2344-1CM20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH | |
| Power Rating | 33W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 117mm | |
| Standards/Approvals | UKCA, EAC, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH | ||
Power Rating 33W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 117mm | ||
Standards/Approvals UKCA, EAC, CE, CCC | ||
- COO (Country of Origin):
- DE
The Siemens Auxiliary contactor relay integrates versatility with robust engineering, tailored for effective control in industrial applications. Designed for use with a variety of operational voltage requirements, this product upholds high performance standards under varying conditions. Its compact construction allows it to be effortlessly mounted on a DIN rail, while providing reliable switching capabilities.
Robust design for durability
Compact for easy integration
Versatile voltage compatibility
High operational switching frequency
Positive drive operation for safety
Effective power loss management
