Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 230V ac

Subtotal (1 unit)*

$278.89

(exc. GST)

$306.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.89

*price indicative

RS Stock No.:
154-414
Mfr. Part No.:
3RH2344-2AP00-0KA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Mount Type

Screw and Snap-On

Series

3RH2

Terminal Type

Spring Loaded

Normal State Configuration

4 NO/4 NC

IP Rating

IP20

Number of Auxiliary Contacts

8

Width

45mm

Minimum Operating Temperature

-25°C

Length

57.5mm

Maximum Operating Temperature

60°C

Standards/Approvals

UL, UKCSA, EAC, CE, CCC

Depth

121mm

Control Voltage

230V ac

COO (Country of Origin):
DE
The Siemens Contactor relay is built for managing multiple circuits and enhancing flexibility in industrial settings. Its robust design supports a wide operational current range and withstands extreme conditions, with a compact size for tight spaces. Offering fast operation and a long mechanical service life, it reduces maintenance needs. Ideal for businesses seeking reliable and efficient automation solutions.

Compact design for installation in confined spaces

Versatile current handling for AC and DC

High mechanical service life for long term reliability

Operates effectively in extreme ambient conditions

Optimized for fast switching delays

Includes advanced safety features for risk mitigation

Easy integration into existing control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy