Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 120V ac
- RS Stock No.:
- 154-408
- Mfr. Part No.:
- 3RH2344-1CK20-0KA0
- Brand:
- Siemens
Subtotal (1 unit)*
$348.42
(exc. GST)
$383.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.42 |
*price indicative
- RS Stock No.:
- 154-408
- Mfr. Part No.:
- 3RH2344-1CK20-0KA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 4 NO/4 NC | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Standards/Approvals | UKCSA, EAC, UL, CCC, CE | |
| Depth | 117mm | |
| Control Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 4 NO/4 NC | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 8 | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Standards/Approvals UKCSA, EAC, UL, CCC, CE | ||
Depth 117mm | ||
Control Voltage 120V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is engineered for high reliability and performance in industrial applications. Designed to handle demanding workloads, it integrates seamlessly into control systems, offering robust switching in a compact footprint. Ideal for various electrical loads, it ensures safe and efficient operation with an impressive mechanical service life of up to 10 million cycles. This durability makes it essential for continuous use in automated setups. Advanced safety features and adherence to international standards enhance its suitability for diverse environments.
Compact design for tight spaces
Handles high operational currents
Versatile mounting options
Screw type terminals for secure connections
Supports both AC and DC operation
High shock resistance
IP20 environmental protection
Enhanced safety functions
