Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 110V ac

Subtotal (1 unit)*

$284.94

(exc. GST)

$313.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.94

*price indicative

RS Stock No.:
154-402
Mfr. Part No.:
3RH2344-1AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Series

3RH2

Mount Type

Screw and Snap-On

Terminal Type

Screw

Normal State Configuration

4 NO/4 NC

IP Rating

IP20

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

8

Length

57.5mm

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, UL, UKCSA, EAC, CE

Depth

117mm

Control Voltage

110V ac

COO (Country of Origin):
DE
The Siemens Contactor Relay offers versatility with four normally open and four normally closed contacts. It supports both AC and DC operations, including a 110 V AC rating for 50 and 60 Hz. Its compact size and screw terminals allow easy integration, and the removable auxiliary switch enhances flexibility. With a mechanical service life of up to 10 million cycles, it provides reliable, long lasting performance and meets stringent safety standards.

Positive operation ensures safety in critical applications

Exceptionally low failure rate of 100 faults per billion operations

Quick snap on DIN rail mounting

Supports up to 10000 switching operations per hour

Finger safe design for user protection

Compact for easy integration into tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy