Siemens, 3RH Contactor 5 NO/3 NC, 10A Contact Rating, 37 W, 690V

Subtotal (1 unit)*

$198.00

(exc. GST)

$217.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.00

*price indicative

RS Stock No.:
159-429
Mfr. Part No.:
3RH2353-1CG60-0KA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Relay Contact Current

10A

Mount Type

Screw and Snap-On

Series

3RH

Power Rating

37W

Normal State Configuration

5 NO/3 NC

Terminal Type

Screw

IP Rating

IP20

Number of Auxiliary Contacts

8

Width

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

57.5mm

Standards/Approvals

EAC, CCC, CE, UKCA

Depth

117mm

Control Voltage

690V

COO (Country of Origin):
DE
The Siemens Contactor Relay combines efficiency and reliability for modern electrical systems. Designed for seamless integration into industrial applications, it operates with a host of features that enhance performance while ensuring safety. Built with a robust construction, it withstands demanding ambient conditions, making it ideal for diverse environments.

Screw terminals for secure connections

Reliable in extreme temperatures

Surge suppression with varistor

Long mechanical service life

Supports multiple conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy