Siemens, 3RH Contactor 5 NO/3 NC, 10A Contact Rating, 690V

Subtotal (1 unit)*

$213.56

(exc. GST)

$234.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.56

*price indicative

RS Stock No.:
159-431
Mfr. Part No.:
3RH2353-1DE40-0KA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Relay Contact Current

10A

Series

3RH

Mount Type

Screw and Snap-On

Terminal Type

Screw

Normal State Configuration

5 NO/3 NC

IP Rating

IP20

Minimum Operating Temperature

-25°C

Width

45mm

Number of Auxiliary Contacts

8

Maximum Operating Temperature

60°C

Length

57.5mm

Standards/Approvals

UKCA, EAC, CE, CCC

Depth

121mm

Control Voltage

690V

COO (Country of Origin):
DE
The Siemens Contactor Relay is engineered for robust performance in demanding environments. Designed to facilitate seamless control and switching operations, it features a compact size ideal for space constrained installations. With a configuration of 5 normally open and 3 normally closed contacts, this relay supports versatile application scenarios across various sectors. The equipment ensures exceptional reliability with a mechanical service life of up to 10 million operations, making it a reliable choice for industrial applications.

Compact and flexible installation

Long mechanical lifespan

Effective in varying temperatures

Versatile switching options

Safety mechanisms included

Robust and reliable construction

Secure screw type terminals

Safety standard compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy