Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 24V dc

Subtotal (1 unit)*

$358.42

(exc. GST)

$394.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.42

*price indicative

RS Stock No.:
154-415
Mfr. Part No.:
3RH2344-1DB40-0KA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Relay Contact Current

10A

Series

3RH2

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO/4 NC

Terminal Type

Screw

IP Rating

IP20

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

8

Length

57.5mm

Maximum Operating Temperature

60°C

Depth

117mm

Standards/Approvals

EAC, UL, CCC, CE, UKCSA

Control Voltage

24V dc

COO (Country of Origin):
DE
The Siemens Contactor Relay is engineered for reliability and performance in demanding environments. With four normally open and four normally closed contacts, it provides versatile control solutions. Its compact design and advanced thermal management enhance durability, with a mechanical life of up to 10 million cycles. High insulation ratings and surge voltage resistance make it ideal for industrial settings, ensuring seamless integration. It meets stringent safety standards and supports sustainability through its environmental product declaration.

Compact design for control panels

Multiple contact configurations

Long mechanical lifespan

High insulation voltage rating

Surge voltage resilience

Easy DIN rail installation

Eco friendly with certified footprint

Temperature resilient

Safe positive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy