Siemens, 3RH Contactor 4 NO/4 NC, 10A Contact Rating, 37 W, 690V
- RS Stock No.:
- 159-428
- Mfr. Part No.:
- 3RH2344-1CU00
- Brand:
- Siemens
Subtotal (1 unit)*
$194.45
(exc. GST)
$213.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.45 |
*price indicative
- RS Stock No.:
- 159-428
- Mfr. Part No.:
- 3RH2344-1CU00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Relay Contact Current | 10A | |
| Series | 3RH | |
| Mount Type | Screw and Snap-On | |
| Power Rating | 37W | |
| Normal State Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Standards/Approvals | EAC, UKCA, CCC, CE | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Relay Contact Current 10A | ||
Series 3RH | ||
Mount Type Screw and Snap-On | ||
Power Rating 37W | ||
Normal State Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Standards/Approvals EAC, UKCA, CCC, CE | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay is engineered for optimal performance in demanding environments. It combines reliable switching with an array of features designed to meet industrial standards. Operating within a vast temperature range, this device is suitable for both extreme cold and high heat applications, making it ideal for varied installations. Users can expect consistent performance due to its robust construction, ensuring longevity and dependable operation.
Supports high switching frequencies
Versatile with various operational currents
Meets stringent safety standards
Includes surge suppressor for durability
Compact for flexible mounting
Industry standard screw type terminals
Advanced environmental certifications
Upgradable options for future proofing
