Siemens, 3RH Contactor 4 NO/4 NC, 10A Contact Rating
- RS Stock No.:
- 159-425
- Mfr. Part No.:
- 3RH2344-1CN20
- Brand:
- Siemens
Subtotal (1 unit)*
$199.99
(exc. GST)
$219.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.99 |
*price indicative
- RS Stock No.:
- 159-425
- Mfr. Part No.:
- 3RH2344-1CN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH | |
| Normal State Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, EAC, UKCA | |
| Depth | 117mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH | ||
Normal State Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, EAC, UKCA | ||
Depth 117mm | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay with auxiliary switch is designed for efficient and reliable performance in a variety of applications. This auxiliary contactor offers exceptional functionality with an impressive operational range, making it ideal for both industrial and commercial uses. Capable of withstanding significant environmental stresses, including extreme temperatures and humidity, this contactor is built for durability.
Handles extreme conditions
Varistor protection against voltage spikes
Compact for tight spaces
Wide voltage range
Meets high safety standards
Easy screw and snap on mounting
Long mechanical lifespan
