Elesa M8 Connecting Clamp, Connecting Component, Tube Size 10 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.66

(exc. GST)

$8.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 213 unit(s) shipping from 09 November 2026
  • Plus 375 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$7.66-
6 - 11$7.581%
12 +$7.344%

*price indicative

RS Stock No.:
786-6226
Mfr. Part No.:
440121
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Connecting Component

Connector Type

Connecting Clamp

Thread Size

M8

Material

Nylon

Structural Element Type

Fixing and Connection Element

Compatible Tube Size

10 mm

Product System

MSX

Standards/Approvals

RoHS conform, Elesa Standards

COO (Country of Origin):
IT

MSX T Shaped Clamp


The MSX T shaped clamp is designed to provide clamping force for both round and square tubes. Available in a variety of sizes they are suitable for different structural system applications. Made with a glass fibre reinforced technopolymer these clamps are flexible yet strong.

Fitting is with M5 cylindrical head screws

MSX Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy