Elesa M5 Base Clamp, Connecting Component, Tube Size 10 mm
- RS Stock No.:
- 786-6223
- Mfr. Part No.:
- 440101
- Brand:
- Elesa
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $0.84
View bulk pricing optionsSubtotal (1 unit)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 74 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $7.89 | - |
| 6 - 11 | $7.75 | $0.84 |
| 12 + | $7.46 | $5.16 |
*price indicative
- RS Stock No.:
- 786-6223
- Mfr. Part No.:
- 440101
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | Base Clamp | |
| Product Type | Connecting Component | |
| Thread Size | M5 | |
| Material | Nylon | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 10 mm | |
| Product System | MSX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type Base Clamp | ||
Product Type Connecting Component | ||
Thread Size M5 | ||
Material Nylon | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 10 mm | ||
Product System MSX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
MSX Base Clamp
The MSX base clamps are designed to clamp both round and square tubes. These clamps are made from glass fibre reinforced PA. These clamps are available in a range of sizes for various structural system applications.
Fitting is with M5 cylindrical head screws
MSX Accessories
Related links
- Elesa M8 Base Clamp Round Tube Size 30 mm
- Elesa Base Clamp Groove Size 18 mm, Round Tube Size 18 mm
- RS PRO M5 Base Clamp Round Tube Size 10 mm
- Elesa M3 Base Clamp Round Tube Size 12 mm
- Elesa M3 Base Clamp Round Tube Size 14 mm
- Elesa Connecting Clamp Round Tube Size 10 mm
- Elesa M4 Connecting Clamp Round Tube Size 10 mm
- Elesa M8 T-Clamp Round Tube Size 10 mm
