Elesa M4 Connecting Clamp, Connecting Component, Tube Size 10 mm
- RS Stock No.:
- 786-6267
- Mfr. Part No.:
- 440140
- Brand:
- Elesa
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.89
(exc. GST)
$7.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $6.89 |
| 6 - 11 | $6.71 |
| 12 + | $6.60 |
*price indicative
- RS Stock No.:
- 786-6267
- Mfr. Part No.:
- 440140
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Connecting Component | |
| Connector Type | Connecting Clamp | |
| Thread Size | M4 | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 10mm | |
| Compatible Tube Size | 10 mm | |
| Product System | MSX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Connecting Component | ||
Connector Type Connecting Clamp | ||
Thread Size M4 | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
Length 10mm | ||
Compatible Tube Size 10 mm | ||
Product System MSX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
MSX Device Clamp
MSX device clamps are designed to clamp both round and square tubes. These clamps are available in different sizes so they can be used in various structural systems. Made with a glass fibre reinforced technopolymer.
Fitting is with M5 cylindrical head screw
MSX Accessories
Related links
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M4 Connecting Clamp Round Tube Size 7.5 mm
- RS PRO M4 Connecting Clamp Round Tube Size 8 mm
- Elesa Connecting Clamp Round Tube Size 10 mm
- RS PRO M4 Connecting Clamp Strut Profile Round, Round Tube Size 8 mm
- Elesa M6 Connecting Clamp Round Tube Size 14 mm
- Elesa M5 Connecting Clamp Round Tube Size 14 mm
