Omron PCB Power Relay, 240V ac Coil, 25A Switching Current, 4PST-NO
- RS Stock No.:
- 684-0100
- Mfr. Part No.:
- G7J-4A-P 200/240VAC
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.58
(exc. GST)
$122.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $111.58 |
| 25 - 49 | $108.23 |
| 50 - 99 | $104.88 |
| 100 - 249 | $102.66 |
| 250 + | $100.45 |
*price indicative
- RS Stock No.:
- 684-0100
- Mfr. Part No.:
- G7J-4A-P 200/240VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 240V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PST-NO | |
| Mount Type | PCB | |
| Series | G7J | |
| Terminal Type | PCB | |
| Switching Current | 25A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 5.5kVA | |
| Maximum Operating Temperature | 60°C | |
| Length | 51.5mm | |
| Coil Power | 2.6VA | |
| Width | 33.5mm | |
| Standards/Approvals | CSA, UL | |
| Height | 51mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 240V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PST-NO | ||
Mount Type PCB | ||
Series G7J | ||
Terminal Type PCB | ||
Switching Current 25A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 5.5kVA | ||
Maximum Operating Temperature 60°C | ||
Length 51.5mm | ||
Coil Power 2.6VA | ||
Width 33.5mm | ||
Standards/Approvals CSA, UL | ||
Height 51mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Omron G7J Series Power Relay, 240V Coil Voltage, 25A Switching Current - G7J-4A-P 200/240VAC
This power relay is a Compact electromechanical switching device designed for PCB mounting in industrial control and automation contexts. It provides multiple isolated switching poles to manage AC and DC loads, with a low-energy Coil suited to systems where minimising control power is important. The relay is specified for use in environments operating within standard industrial temperature ranges.
Features and Benefits:
• 240V AC Coil consuming 2.6VA for low control power demand
• Four single-throw contacts enabling independent circuit switching
• Silver-alloy contacts supporting high-current switching performance
• Rated for 25A switching at 250V AC for demanding AC loads
• Capable of switching up to 125V DC for DC circuit control
• PCB Terminal format for straightforward through-board installation
• Four single-throw contacts enabling independent circuit switching
• Silver-alloy contacts supporting high-current switching performance
• Rated for 25A switching at 250V AC for demanding AC loads
• Capable of switching up to 125V DC for DC circuit control
• PCB Terminal format for straightforward through-board installation
Applications
• Suitable for motor starter control circuits requiring multiple poles
• Ideal for panel-mounted industrial automation control boards
• Used with power distribution modules in machinery control systems
• Can be used for switching DC actuator supplies in control racks
• Ideal for panel-mounted industrial automation control boards
• Used with power distribution modules in machinery control systems
• Can be used for switching DC actuator supplies in control racks
What temperature range can it operate within?
It functions across an ambient span from -25°C to 60°C for typical industrial locations.
How does the contact material affect switching performance?
Silver-alloy contacts provide good conductivity and withstand repeated make-and-break cycles for higher current loads.
What mounting and termination does it use for PCB integration?
The unit uses PCB-mounted terminals and is designed for direct through-board placement to simplify assembly.
Which approvals support its use in regulated installations?
It holds CSA and UL recognitions relevant to electrical component acceptance.
Approvals
UL; CSA
Related links
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 4 NO
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current, 3PDT
- Omron PCB Power Relay 25A Switching Current, 4 NO
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
