Elesa M5 Base Clamp, Connecting Component, Tube Size 14 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save -

View bulk pricing options

Subtotal (1 unit)*

$8.27

(exc. GST)

$9.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$8.27-
6 - 11$8.20-
12 +$8.131%

*price indicative

RS Stock No.:
786-6276
Mfr. Part No.:
440103
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Connecting Component

Connector Type

Base Clamp

Thread Size

M5

Material

Nylon

Structural Element Type

Connector Bracket & Joint

Compatible Tube Size

14 mm

Product System

MSX

Standards/Approvals

RoHS conform, Elesa Standards

COO (Country of Origin):
IT

MSX Base Clamp


The MSX base clamps are designed to clamp both round and square tubes. These clamps are made from glass fibre reinforced PA. These clamps are available in a range of sizes for various structural system applications.

Fitting is with M5 cylindrical head screws

MSX Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy