Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, SIRIUS, Snap-On, 10 A, 440V, 3RH1921-1EA11

Subtotal (1 unit)*

$62.08

(exc. GST)

$68.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.08

*price indicative

RS Stock No.:
201-1436
Mfr. Part No.:
3RH1921-1EA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

SIRIUS

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage

440V

Operational Current Ie

10A

Rated Insulation Voltage Ui

690V

Mechanical Durability

10Mcycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CZ

Siemens 3RH Series Auxiliary Contact, 1NC + 1NO, 10A Contact Current Rating - 3RH1921-1EA11


This auxiliary contact extends the functionality of contactors within the Siemens SIRIUS range, featuring both Normally Closed (NC) and Normally Open (NO) contacts for operational flexibility. The snap-on mounting style enables quick installation.

Features & Benefits


• 10 A contact rating meets high current demands

• Snap-on mounting facilitates installation and maintenance

• Dual NC and NO auxiliary contacts allow diverse circuit configurations

• Insulation voltage rating of 500 V enhances safety

• Mechanical service life of up to 10 million cycles ensures durability

• Compact dimensions enable integration in limited spaces

Applications


• Utilised with 3RT10 and 3RT12 contactors to augment functionality

• Suitable for automation tasks in electrical and mechanical sectors

• Effective for circuits requiring dependable switching under load

• Performs well in environments with variable temperature conditions

What is the operational temperature range for this device?


The operational temperature range is from -25 to 60°C.

How does the installation process work?


Installation is straightforward with a snap-on design for easy attachment to compatible devices.

What type of wiring connections are compatible?


It accepts screw-type terminals for solid or stranded conductors, accommodating various wire sizes.

Can this auxiliary contact be used in existing setups?


Yes, it is designed for compatibility with specific Siemens contactors, enhancing current configurations.

What is the expected lifespan in operational cycles?


The mechanical service life typically reaches up to 10 million operating cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy