RS PRO T-Clamp, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm
- RS Stock No.:
- 415-6084
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $2.52
View bulk pricing optionsSubtotal (1 unit)*
$24.74
(exc. GST)
$27.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $24.74 | - |
| 6 - 29 | $24.32 | $2.52 |
| 30 + | $20.02 | $141.60 |
*price indicative
- RS Stock No.:
- 415-6084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Clamp | |
| Compatible Strut Profile | Type 3 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 135 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Clamp | ||
Compatible Strut Profile Type 3 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 48.3 mm | ||
Product System 135 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Clamp-on Tee
Generally used to add to or modify an existing system
Standards
BS 1387
Related links
- RS PRO T-Connector Round Tube Size 48.3 mm
- RS PRO T-Clamp Round Tube Size 42.4 mm
- RS PRO Joint Clamp Round Tube Size 48.3 mm
- RS PRO S12 T-Connector Round Tube Size 48.3 mm
- RS PRO 2-Way Connector Round Tube Size 48.3 mm
- Kee Lite Side Outlet Elbow Round Tube Size 48.3 mm
- RS PRO Handrail Bracket Round Tube Size 48.3 mm
- Kee Lite Three Socket Tee Round Tube Size 48.3 mm
