Elesa M3 Connecting Clamp, Connecting Component, Tube Size 12 mm
- RS Stock No.:
- 786-6251
- Mfr. Part No.:
- 440122
- Brand:
- Elesa
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.70
(exc. GST)
$8.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship
- Plus 472 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $7.70 |
| 6 - 11 | $7.55 |
| 12 + | $7.24 |
*price indicative
- RS Stock No.:
- 786-6251
- Mfr. Part No.:
- 440122
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | Connecting Clamp | |
| Product Type | Connecting Component | |
| Thread Size | M3 | |
| Material | Nylon | |
| Structural Element Type | Fixing and Connection Element | |
| Compatible Tube Size | 12 mm | |
| Product System | MSX | |
| Standards/Approvals | Elesa Standards, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type Connecting Clamp | ||
Product Type Connecting Component | ||
Thread Size M3 | ||
Material Nylon | ||
Structural Element Type Fixing and Connection Element | ||
Compatible Tube Size 12 mm | ||
Product System MSX | ||
Standards/Approvals Elesa Standards, RoHS conform | ||
- COO (Country of Origin):
- IT
MSX T Shaped Clamp
The MSX T shaped clamp is designed to provide clamping force for both round and square tubes. Available in a variety of sizes they are suitable for different structural system applications. Made with a glass fibre reinforced technopolymer these clamps are flexible yet strong.
Fitting is with M5 cylindrical head screws
MSX Accessories
Related links
- Elesa M3 Connecting Clamp Round Tube Size 12 mm
- Elesa M3 Base Clamp Round Tube Size 12 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M5 Connecting Clamp Round Tube Size 12 mm
- RS PRO M5 Base Clamp Round Tube Size 12 mm
- Elesa M3 Base Clamp Round Tube Size 14 mm
- Elesa M5 T-Clamp Round Tube Size 14 mm
