Omron PCB Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO
- RS Stock No.:
- 684-0107
- Mfr. Part No.:
- G7J-4A-P 12VDC
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 684-0107
- Mfr. Part No.:
- G7J-4A-P 12VDC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PST-NO | |
| Mount Type | PCB | |
| Series | G7J | |
| Terminal Type | PCB | |
| Switching Current | 25A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 5.5kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 72Ω | |
| Coil Power | 2W | |
| Height | 51mm | |
| Length | 51.5mm | |
| Standards/Approvals | CSA, UL | |
| Width | 33.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PST-NO | ||
Mount Type PCB | ||
Series G7J | ||
Terminal Type PCB | ||
Switching Current 25A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 5.5kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 72Ω | ||
Coil Power 2W | ||
Height 51mm | ||
Length 51.5mm | ||
Standards/Approvals CSA, UL | ||
Width 33.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Omron G7J Series Power Relay, 2W Coil Power, 25A Switching Current - G7J-4A-P 12VDC
This power relay is a Compact electromechanical switching device designed for control and isolation tasks in industrial automation and electronic systems. It operates with a low-voltage DC Coil to actuate multiple normally open contacts, enabling the switching of higher-voltage AC and DC circuits while being suited to PCB mounting in confined assemblies.
Features and Benefits:
• 12V DC Coil consuming 2W for low-power actuation
• 72Ω Coil resistance enabling predictable drive requirements
• Four-pole normally open contacts to switch multiple circuits
• 25A switching current to handle substantial loads
• 250VAC switching capability for mains-level AC switching
• Silver-alloy contacts with 100mΩ contact resistance for reliable conduction
• 72Ω Coil resistance enabling predictable drive requirements
• Four-pole normally open contacts to switch multiple circuits
• 25A switching current to handle substantial loads
• 250VAC switching capability for mains-level AC switching
• Silver-alloy contacts with 100mΩ contact resistance for reliable conduction
Applications
• Suitable for motor control panels requiring multi-circuit switching
• Ideal for industrial control relays in automation racks
• Used for power distribution switching on PCB assemblies
• Can be used for DC load management in battery systems
• Used with control systems that need Compact high-current relays
• Ideal for industrial control relays in automation racks
• Used for power distribution switching on PCB assemblies
• Can be used for DC load management in battery systems
• Used with control systems that need Compact high-current relays
What Terminal and mounting arrangement does it use?
It is supplied with PCB terminals and is intended for direct PCB mounting to simplify panel layouts and reduce wiring complexity.
What temperature range can I expect reliable operation in?
It is rated to function between -25°C and 60°C, allowing use across typical industrial ambient conditions.
What approvals support its suitability for industrial installations?
The component meets recognised CSA and UL approvals relevant to many industry installations.
How large is the unit for PCB layout planning?
The relay occupies a Compact footprint with a height of 51mm, length of 51.5mm and width of 33.5mm to aid dense board designs.
Approvals
UL; CSA
Related links
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current
- Omron PCB Power Relay 25A Switching Current, 4 NO
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron Screw 12V dc Coil 4PST-NO
