Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- RS Stock No.:
- 274-2115
- Mfr. Part No.:
- MF86/11MMPX/11PC185/305mm
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$453.59
(exc. GST)
$498.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $453.59 |
| 2 - 2 | $436.14 |
| 3 - 3 | $420.00 |
| 4 - 4 | $405.01 |
| 5 + | $391.04 |
*price indicative
- RS Stock No.:
- 274-2115
- Mfr. Part No.:
- MF86/11MMPX/11PC185/305mm
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | MMPX | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 67GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | HUBER+SUHNER proprietary, IEC 60169 23 | |
| Series | Multiflex_86_HE | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A MMPX | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 67GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals HUBER+SUHNER proprietary, IEC 60169 23 | ||
Series Multiflex_86_HE | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- CH
The Huber & Suhner RF Cable Assemblies consisting of flexible Multiflex low attenuation microwave coaxial cable terminated with MMPX and PC 1.85 connectors for frequencies up to 67 Gigahertz.
Protection on connector interfaces
Related links
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX Right Angle to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male MMPX, 152 mm 50 Ω
- Huber+Suhner RF Series Cable Male MMPX Straight Body Crimp
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF_11_PC185-501 Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
