Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX Right Angle to Male Straight, 305 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$487.39

(exc. GST)

$536.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$487.39
2 - 2$468.67
3 - 3$451.30
4 - 4$435.19
5 +$420.19

*price indicative

RS Stock No.:
274-2118
Mfr. Part No.:
MF86/16MMPX/11PC185/305mm
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

MMPX Right Angle

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

67GHz

Characteristic Impedance

50Ω

Cable Length

305mm

Standards/Approvals

IEC 60169 23, RoHS (2011/65/EU), HUBER+SUHNER proprietary

Jacket Material

Fluorinated Ethylene Propylene

Series

Multiflex_86_HE

COO (Country of Origin):
CH
The Huber & Suhner RF Cable Assemblies consisting of flexible Multiflex low attenuation microwave coaxial cable terminated with MMPX and PC 1.85 connectors for frequencies up to 67 Gigahertz.

Protection on connector interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy