Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5, Straight to Male Straight, 610 mm 50 Ω

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$1,165.81

(exc. GST)

$1,282.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$1,165.81-
2 - 2$1,116.184%
3 - 3$1,070.618%
4 - 4$1,028.6311%
5 +$990.9015%

*price indicative

RS Stock No.:
271-3191
Distrelec Article No.:
303-85-873
Mfr. Part No.:
SF526S/11PC35/11PC35/24in
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

PC 3.5, Straight

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

610mm

Standards/Approvals

ISO 14001, ISO 45001, ISO 9001, AS/EN 9100 and ISO/TS 22163-IRIS, IATF 16949

Series

SUCOFLEX 526S

COO (Country of Origin):
PL
The Huber & Suhner SUCOFLEX 526S microwave cable assemblies set a new measurement standard through 26.5 GHz.

Cable diameter maximum 7.7 mm

Minimum bending radius static 25.4 mm

Operation temperature range -55°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy