Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 750 mm 50 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$27.24

(exc. GST)

$29.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 131 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$27.24-
10 - 24$25.048%
25 +$22.0718%

*price indicative

RS Stock No.:
641-751
Mfr. Part No.:
BU-4150029MM750
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Connector Type A

Straight

Product Type

Coaxial Cable

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

750mm

Standards/Approvals

RoHS 3 compliant

Series

BU

COO (Country of Origin):
CN
The Mueller Electric Coaxial cable assembly featuring SMA male to SMA male connectors on an RG-316 cable. It is designed for 50-ohm impedance systems and supports frequencies up to 3 GHz, making it suitable for RF signal transmission in test, measurement, and communication applications.

RoHS compliant

Shielded cable

Gold Plated Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy