BETA 1-Piece Punch, 3mm Shank, 128mm Overall
- RS Stock No.:
- 234-6188
- Mfr. Part No.:
- 31 3
- Brand:
- BETA
Subtotal (1 unit)*
$19.90
(exc. GST)
$21.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.90 |
*price indicative
- RS Stock No.:
- 234-6188
- Mfr. Part No.:
- 31 3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 128mm | |
| Shank Diameter | 3mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 128mm | ||
Shank Diameter 3mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pin punch use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 128mm
Diameter 3mm
Weight 37g
Related links
- BETA 1-Piece Punch 3mm Shank, 180 mm Overall
- BETA 1-Piece Centre Punch 3mm Shank, 150 mm Overall
- RS PRO 1-Piece Punch 3mm Shank, 139 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Bahco 1-Piece Punch 3mm Shank, 155 mm Overall
- BETA 1-Piece Punch Set 3mm Shank, 110 mm Overall
- SAM 1-Piece Punch 11mm Shank, 128 mm Overall
- RS PRO 1-Piece Punch 3mm Shank
