Amphenol RF SMA Series, 500.13 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 253-0108
- Mfr. Part No.:
- 135110-02-M0.50
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$43.85
(exc. GST)
$48.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.85 | - |
| 10 - 99 | $41.30 | 5% |
| 100 - 249 | $39.07 | 10% |
| 250 + | $35.82 | 18% |
*price indicative
- RS Stock No.:
- 253-0108
- Mfr. Part No.:
- 135110-02-M0.50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Voltage | 500Vrms | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 500.13mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Voltage 500Vrms | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 500.13mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series SMA | ||
- COO (Country of Origin):
- MX
The Amphenol RF SMA Straight Bulkhead Jack to SMA straight plug is cable assembly for RG-174, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.
RoHS (EU) compliant
Cable Length 500 mm
Related links
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
