Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- RS Stock No.:
- 271-3201
- Distrelec Article No.:
- 303-85-884
- Mfr. Part No.:
- SF570E/11PC185/11PC185/24in
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save $104.04
View bulk pricing optionsSubtotal (1 unit)*
$1,222.66
(exc. GST)
$1,344.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $1,222.66 | - |
| 2 - 2 | $1,170.64 | $104.04 |
| 3 - 3 | $1,122.84 | $299.46 |
| 4 - 4 | $1,078.81 | $575.40 |
| 5 + | $1,039.24 | $917.10 |
*price indicative
- RS Stock No.:
- 271-3201
- Distrelec Article No.:
- 303-85-884
- Mfr. Part No.:
- SF570E/11PC185/11PC185/24in
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 70GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, IATF 16949, AS/EN 9100 and ISO/TS 22163-IRIS | |
| Series | SUCOFLEX 570E | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 70GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, IATF 16949, AS/EN 9100 and ISO/TS 22163-IRIS | ||
Series SUCOFLEX 570E | ||
- COO (Country of Origin):
- PL
The Huber & Suhner Microwave Cable Assemblies provide an ideal solution for precise measurements in critical laboratory conditions. These cable assemblies are uniquely designed, making them highly flexible and easy to use.
High flex life
Excellent insertion and return loss
- RS Stock No. 2713199
- Mfr. Part No. PMASF570S/11PC185/11PC185/24in
Each
$3,051.09
- RS Stock No. 2713198
- Mfr. Part No. PMASF570E/11PC185/11PC185/36in
Each
$1,531.80
- RS Stock No. 2713191
- Mfr. Part No. SF526S/11PC35/11PC35/24in
Each
$1,165.81
- RS Stock No. 2713183
- Mfr. Part No. PMASF526S/11PC35/11PC35/24in
Each
$1,398.97
Related links
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 610 mm 50 Ω










