Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male MMPX, 152 mm 50 Ω
- RS Stock No.:
- 274-2114
- Mfr. Part No.:
- MF86/11MMPX/11MMPX/152mm
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$208.29
(exc. GST)
$229.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $208.29 | - |
| 2 - 2 | $200.29 | 3% |
| 3 - 3 | $192.86 | 7% |
| 4 - 4 | $185.98 | 10% |
| 5 + | $179.55 | 13% |
*price indicative
- RS Stock No.:
- 274-2114
- Mfr. Part No.:
- MF86/11MMPX/11MMPX/152mm
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | MMPX | |
| Connector Type B | MMPX | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 67GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152mm | |
| Standards/Approvals | HUBER+SUHNER proprietary | |
| Jacket Material | FEP | |
| Series | Multiflex_86_HE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A MMPX | ||
Connector Type B MMPX | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 67GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152mm | ||
Standards/Approvals HUBER+SUHNER proprietary | ||
Jacket Material FEP | ||
Series Multiflex_86_HE | ||
- COO (Country of Origin):
- PL
The Huber & Suhner RF Cable Assemblies consisting of flexible Multiflex low attenuation microwave coaxial cable terminated with MMPX and MMPX connectors for frequencies up to 67 Gigahertz.
Protection on connector interfaces
Related links
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX Right Angle to Male Straight, 305 mm 50 Ω
- Huber+Suhner RF Series Cable Male MMPX Straight Body Crimp
- Huber+Suhner MXP40 Series Coaxial Cable Male MXP40 to Female Straight, 152 mm 50 Ω
- Huber+Suhner MXPM70 Series Coaxial Cable Male 1.85 mm to Male Straight, 152 mm 50 Ω
- Huber+Suhner MXP50 Series Coaxial Cable Male MXP50 to Female Straight, 152 mm 50 Ω
- Huber+Suhner MXP40: Multicoax Cable Assemblies Series Coaxial Cable Male MXP40 to Female Straight, 152 mm 50 Ω
- Huber+Suhner MXP50: Multicoax Cable Assemblies Series Coaxial Cable Male MXP50 to Female Straight, 152 mm 50 Ω
