Huber+Suhner SF_11_PC185-501 Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- RS Stock No.:
- 271-3200
- Distrelec Article No.:
- 303-85-864
- Mfr. Part No.:
- PMASF570S/11PC185/11PC185/36in
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,406.61
(exc. GST)
$3,747.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $3,406.61 |
| 2 - 2 | $3,271.97 |
| 3 - 3 | $3,183.53 |
| 4 - 4 | $3,099.74 |
| 5 + | $3,020.27 |
*price indicative
- RS Stock No.:
- 271-3200
- Distrelec Article No.:
- 303-85-864
- Mfr. Part No.:
- PMASF570S/11PC185/11PC185/36in
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 70GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914mm | |
| Standards/Approvals | ISO 14001, ISO 9001, REACH, ISO/TS 16949, RoHS | |
| Series | SF_11_PC185-501 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 70GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 914mm | ||
Standards/Approvals ISO 14001, ISO 9001, REACH, ISO/TS 16949, RoHS | ||
Series SF_11_PC185-501 | ||
- COO (Country of Origin):
- PL
The Huber & Suhner microwave cable assemblies set a new measurement standard. It is an ideal solution for precise measurements in critical laboratory conditions. These cable assemblies are uniquely designed, making them highly flexible and easy to use.
High flex life
Excellent insertion
Guaranteed return loss
Related links
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner SF526E Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
