Siretta ASM Series, 200 mm, RF Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 140-8016
- Mfr. Part No.:
- ASMG020X113S17
- Brand:
- Siretta
Get a bulk buy discount
Add 50 more to save $76.95
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$153.86
(exc. GST)
$169.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 930 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $15.386 | $153.86 | - |
| 50 + | $13.847 | $138.47 | $76.95 |
*price indicative
- RS Stock No.:
- 140-8016
- Mfr. Part No.:
- ASMG020X113S17
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| Voltage | 500V ac | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 3.2 dB | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Silver Plated Copper | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
Voltage 500V ac | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 3.2 dB | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Silver Plated Copper | ||
Series ASM | ||
- COO (Country of Origin):
- CN
uFL to SMA Female Coaxial Cables, Siretta
Siretta Coaxial Cables
Related links
- Siretta SMA 100 mm Grey, Terminated
- Siretta SMA 150 mm Grey, Terminated
- RS PRO N Type 200 mm Black, Terminated
- Siretta RP-SMA 250 mm Grey, Terminated
- TE Connectivity SMA 200 mm Black, Terminated
- L-Com N Type 200 mm Black, Terminated
- Siretta SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
