Rocol Silicone Grease 4 kg Foodlube Hi-Temp 2 Food Safe
- RS Stock No.:
- 206-4877
- Mfr. Part No.:
- 15256
- Brand:
- Rocol
Subtotal (1 unit)*
$1,295.77
(exc. GST)
$1,425.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,295.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 206-4877
- Mfr. Part No.:
- 15256
- Brand:
- Rocol
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Grease | |
| Trade Name | Foodlube Hi-Temp 2 | |
| Grease Type | Silicone | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 4 kg | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Colour | White | |
| Viscosity | 700 cSt (40 °C), 300 cSt (100 °C) | |
| Grease Thickener | Silica | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Grease | ||
Trade Name Foodlube Hi-Temp 2 | ||
Grease Type Silicone | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 4 kg | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Colour White | ||
Viscosity 700 cSt (40 °C), 300 cSt (100 °C) | ||
Grease Thickener Silica | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Rocol Foodlube Hi-Temp 2 Lubricant Silicone 380 g Stick Food Safe
- Rocol Foodlube Hi-Load SF Lubricant Grease 4 kg Pail Food Safe
- Rocol Organo Clay Grease 4 kg Rocol Foodlube Extreme Food Safe
- Rocol Synthetic Grease 5 kg Rocol Foodlube Multipaste Food Safe
- Rocol Foodlube Auto SF Lubricant Grease 4 kg Pail Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant Oil 5 L Food Safe
- Rocol Foodlube Hi-Power 22 Lubricant Oil 5 L Can Food Safe
- Rocol Foodlube Hi-Torque 320 (With Sups) Lubricant Polyalphaolefin 5 L Can Food Safe
