RS PRO, 200 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 794-2853
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.30
(exc. GST)
$39.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $36.30 |
| 15 - 74 | $34.49 |
| 75 + | $32.77 |
*price indicative
- RS Stock No.:
- 794-2853
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| Voltage | 250V | |
| Outside Diameter | 1.37mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
Voltage 250V | ||
Outside Diameter 1.37mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Black Male N to Female U.FL RF Coaxial Cable, 50 Ω
This radio frequency (RF) cable from RS PRO is designed to connect a U.FL RF connector on a board to an N-type antenna. Because of the difference in sizes between the two connectors, it would be very easy for the weight of the N-type connector and attached cable to damage the smaller socket. For this reason, the N-type connector is a panel-mounting one, allowing it to be fixed in place to the case of the equipment and holding it steady in relation to the board.
This cable is designed for frequencies up to 3 GHz, allowing it to be used for Bluetooth, 2.4 GHz wireless LAN and other relatively low-frequency radio signals. It would typically be used in larger radio devices in order to connect an internal board to an external antenna.
Features and Benefits
• Coaxial cable shape
• Characteristic impedance of 50 Ω
• RF coaxial type
• Connector A is a male N-type connector
• Connector B is a female U.FL connector
• Length of 200 mm
• Black sheath colour
• Terminated
• Voltage rating of 250 V
Related links
- L-Com N Type 200 mm Black, Terminated
- Siretta SMA 200 mm Grey, Terminated
- TE Connectivity SMA 200 mm Black, Terminated
- RS PRO N Type Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω, Terminated
- Siretta SMA 100 mm Grey, Terminated
- Siretta SMA 150 mm Grey, Terminated
