Siretta ASM Series, 250 mm, RF Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 140-8018
- Mfr. Part No.:
- ASMG025D11311
- Brand:
- Siretta
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$128.87
(exc. GST)
$141.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $12.887 | $128.87 | - |
| 50 + | $11.597 | $115.97 | 10% |
*price indicative
- RS Stock No.:
- 140-8018
- Mfr. Part No.:
- ASMG025D11311
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| Voltage | 500V ac | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 3.2 dB | |
| Cable Length | 250mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Series | ASM | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
Voltage 500V ac | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 3.2 dB | ||
Cable Length 250mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Series ASM | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- TW
uFL to SMA Female Coaxial Cables, Siretta
Siretta Coaxial Cables
- RS Stock No. 1408013
- Mfr. Part No. ASMG010X113S17
Each (In a Bag of 10)
$8.957
- RS Stock No. 1408014
- Mfr. Part No. ASMG010ZN113S17
Each (In a Bag of 10)
$14.171
- RS Stock No. 1408015
- Mfr. Part No. ASMG015X113S17
Each (In a Bag of 10)
$13.073
- RS Stock No. 1408016
- Mfr. Part No. ASMG020X113S17
Each (In a Bag of 10)
$15.386












