Siretta ASM Series, 100 mm, RF Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 140-8014
- Mfr. Part No.:
- ASMG010ZN113S17
- Brand:
- Siretta
Get a bulk buy discount
Add 50 more to save $70.85
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$141.71
(exc. GST)
$155.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $14.171 | $141.71 | - |
| 50 + | $12.754 | $127.54 | $70.85 |
*price indicative
- RS Stock No.:
- 140-8014
- Mfr. Part No.:
- ASMG010ZN113S17
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Voltage | 500V ac | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 3.2 dB | |
| Conductor Type | Solid | |
| Cable Length | 100mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Series | ASM | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Voltage 500V ac | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 3.2 dB | ||
Conductor Type Solid | ||
Cable Length 100mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Series ASM | ||
Conductor Material Silver Plated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
Siretta SMA;U.FL Series Coaxial Cable, 100mm Cable Length, 50Ω Characteristic Impedance - ASMG010ZN113S17
This Siretta ASMG010ZN113S17 coaxial cable provides a terminated RF connection for Compact high frequency assemblies. It is designed for use where a low-emission, halogen-free jacket is required and where a small outside diameter is needed for tight routing. The construction supports standard RF connector interfaces and is intended for short interconnect leads in electronic systems.
Features and Benefits:
• 3.2 dB attenuation delivers predictable signal loss for link budgeting
• 50Ω impedance ensures matched RF performance in systems
• Silver-plated copper solid conductor reduces contact resistance
• LSZH jacket minimises toxic emission in confined spaces
• 500 Vac rating supports safe isolation in test and assembly
• 50Ω impedance ensures matched RF performance in systems
• Silver-plated copper solid conductor reduces contact resistance
• LSZH jacket minimises toxic emission in confined spaces
• 500 Vac rating supports safe isolation in test and assembly
Applications
• Used with ultra-compact antenna connections requiring small diameter
• Suitable for short RF patch lead assemblies in test fixtures
• Ideal for terminated links between modules and daughterboards
• Used for indoor installations demanding low-smoke materials
• Compatible with systems needing 50Ω impedance continuity
• Suitable for short RF patch lead assemblies in test fixtures
• Ideal for terminated links between modules and daughterboards
• Used for indoor installations demanding low-smoke materials
• Compatible with systems needing 50Ω impedance continuity
What conductor construction does it use?
It employs a solid core MADE from silver-plated copper to provide consistent conductivity and stable contact surfaces.
Which external protection material prevents flame propagation?
The outer sheath is produced from a fluorinated ethylene propylene compound that exhibits low-smoke, zero-halogen behaviour.
What connector arrangements are provided?
The cable is supplied terminated for use with common miniature RF connectors including SMA and U.FL interfaces.
How Compact is the cable for routing in constrained spaces?
The assembly has an outside diameter of 1.13 mm enabling tight bend routing and dense packing.
What regulatory or environmental specification is met?
The construction conforms to RoHS requirements for restricted substances.
Related links
- Siretta SMA 100 mm Grey, Terminated
- Siretta SMA 150 mm Grey, Terminated
- Siretta SMA 200 mm Grey, Terminated
- Siretta RP-SMA 250 mm Grey, Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA 100 mm Black, Terminated
