Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- RS Stock No.:
- 205-9025
- Distrelec Article No.:
- 146-45-415
- Mfr. Part No.:
- 33_SMA-TNC-50-1/1--_NE
- Brand:
- Huber+Suhner
Add 10 more to save $54.60
View bulk pricing optionsSubtotal (1 unit)*
$181.49
(exc. GST)
$199.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 14 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $181.49 | - |
| 10 - 24 | $176.03 | $54.60 |
| 25 - 49 | $170.58 | $272.75 |
| 50 - 99 | $166.95 | $727.00 |
| 100 + | $163.36 | $1,813.00 |
*price indicative
- RS Stock No.:
- 205-9025
- Distrelec Article No.:
- 146-45-415
- Mfr. Part No.:
- 33_SMA-TNC-50-1/1--_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | TNC Jack | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Sucoplate Plated, Gold Plating | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Standards/Approvals | MIL-STD-348A/313, AS/EN9100, CECC 22110, CECC 22200, IEC 60169-15, IEC 60169-17, IRIS, ISO 14001, ISO 9001, ISO/TS 16949, MIL-STD-348A/310 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type TNC Jack | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Sucoplate Plated, Gold Plating | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Standards/Approvals MIL-STD-348A/313, AS/EN9100, CECC 22110, CECC 22200, IEC 60169-15, IEC 60169-17, IRIS, ISO 14001, ISO 9001, ISO/TS 16949, MIL-STD-348A/310 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2059157
- Mfr. Part No. 33_N-TNC-50-1/133_NE
- RS Stock No. 2058918
- Mfr. Part No. 33_TNC-N-50-1/133_UE
- RS Stock No. 2059066
- Mfr. Part No. 32_TNC-50-0-1/133_NE
- RS Stock No. 0111591
- Mfr. Part No. 33_QN-N-50-1/133_NE
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 1.4GHz Male Female










