- RS Stock No.:
- 261-6989
- Mfr. Part No.:
- 32_716-50-0-1/003_-E
- Brand:
- Huber+Suhner
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$265.87
(exc. GST)
$292.46
(inc. GST)
Units | Per unit |
1 - 4 | $265.87 |
5 - 9 | $245.41 |
10 - 19 | $227.87 |
20 - 49 | $212.69 |
50 + | $199.40 |
- RS Stock No.:
- 261-6989
- Mfr. Part No.:
- 32_716-50-0-1/003_-E
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Huber & Suhner adaptor consist of a 7/16 precision plug to 7/16 precision plug. It weights around 0.1281 kg and has a operating temperature of -65°C to 165°C. The body of the plug is made up of brass.
Impedance is 50 Ω
Maximum interface frequency 7.5 GHz
Number of matings are 500
Maximum interface frequency 7.5 GHz
Number of matings are 500
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type | 7/16 Plug to 7/16 Plug |
Adapter Type A | 7/16 |
Adapter Type B | 7/16 |
Gender A | Plug |
Gender B | Plug |
Related links
- Radiall Straight 50Ω RF Adapter N Socket to 7/16 Plug 7.5GHz
- Huber+Suhner Adapter 7/16 Plug to 7/16 Jack
- Telegartner Straight RF Adapter 7/16 Plug to N Socket
- Huber+Suhner Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 7.5GHz
- Huber+Suhner Straight 50Ω RF Adapter 7/16 Plug to 7/16 Socket 1775MHz
- Telegartner Straight RF Adapter 7/16 Plug Plug
- Huber+Suhner Straight 50Ω RF Adapter 7/16 Plug to 7/16 Socket 7.5GHz
- Telegartner Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 6GHz