Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- RS Stock No.:
- 716-4757
- Distrelec Article No.:
- 146-02-564
- Mfr. Part No.:
- 33_N-716-50-1/---_UE
- Brand:
- Huber+Suhner
This image is representative of the product range
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$237.91
(exc. GST)
$261.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 08 February 2027
- Plus 3 unit(s) shipping from 08 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $237.91 | - |
| 15 - 49 | $233.71 | 1% |
| 50 + | $223.37 | 6% |
*price indicative
- RS Stock No.:
- 716-4757
- Distrelec Article No.:
- 146-02-564
- Mfr. Part No.:
- 33_N-716-50-1/---_UE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | N to 7/16 Plug to Jack | |
| Converts From Type | Type N | |
| Converts to Type | 7/16 | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 7.5GHz | |
| Contact Plating | Gold, Silver, White Bronze | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | White Bronze | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Contact Material | Brass, Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type N to 7/16 Plug to Jack | ||
Converts From Type Type N | ||
Converts to Type 7/16 | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 7.5GHz | ||
Contact Plating Gold, Silver, White Bronze | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating White Bronze | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Contact Material Brass, Bronze | ||
Standards/Approvals No | ||
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz Male Female
- Huber+Suhner 50 Ω Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
