Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- RS Stock No.:
- 741-7133
- Distrelec Article No.:
- 302-42-827
- Mfr. Part No.:
- 33_716-N-50-3/133_WE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
$349.27
(exc. GST)
$384.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.27 |
*price indicative
- RS Stock No.:
- 741-7133
- Distrelec Article No.:
- 302-42-827
- Mfr. Part No.:
- 33_716-N-50-3/133_WE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | N Socket to 7/16 Plug | |
| Converts From Type | 7/16 | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 7.5GHz | |
| Polarity | Normal | |
| Contact Plating | White Bronze, Gold over Nickel | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 41mm | |
| Contact Material | Beryllium Copper, Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type N Socket to 7/16 Plug | ||
Converts From Type 7/16 | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 7.5GHz | ||
Polarity Normal | ||
Contact Plating White Bronze, Gold over Nickel | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 41mm | ||
Contact Material Beryllium Copper, Brass | ||
- COO (Country of Origin):
- CH
Huber+Suhner RF Adapter, 50Ω Impedance, 41mm Length - 33_716-N-50-3/133_WE
This RF adapter converts a 7/16 connector to a Type N connection for coaxial cable installations, providing a threaded coupling solution for inline cable mounting. It is designed for 50Ω systems and operates up to 7.5 GHz, offering a straight orientation and normal polarity for linking male 7/16 interfaces to female Type N contacts in RF setups.
Features and Benefits:
• 50Ω impedance ensures minimal mismatch in RF chains
• Operates to 7.5 GHz for high-frequency signal transmission
• Threaded coupling gives a secure mechanical connection
• Gold-over-nickel contacts reduce contact resistance
• Sucoplate body plating resists corrosion in field use
• Cable-mount configuration enables direct inline installation
• Operates to 7.5 GHz for high-frequency signal transmission
• Threaded coupling gives a secure mechanical connection
• Gold-over-nickel contacts reduce contact resistance
• Sucoplate body plating resists corrosion in field use
• Cable-mount configuration enables direct inline installation
Applications
• Suitable for antenna feeder connections in base stations
• Ideal for interconnecting coaxial test equipment
• Used with transmission lines in telecommunications racks
• Can be used for signal routing in RF laboratory setups
• Suitable for replacement adapters in maintenance operations
• Ideal for interconnecting coaxial test equipment
• Used with transmission lines in telecommunications racks
• Can be used for signal routing in RF laboratory setups
• Suitable for replacement adapters in maintenance operations
What contact materials are used for the signal and body interfaces?
The signal contacts combine beryllium copper alloy and brass to provide conductive spring action and mechanical stability.
How does the contact plating support performance?
One contact surface features white bronze plating and the other is gold-plated over nickel to balance wear resistance and low contact resistance.
What connector genders and types does it adapt between?
It converts a male 7/16 plug Interface to a female Type N socket at the connector and contact level.
What mounting and orientation should be expected during installation?
It is intended for cable-mounted applications and presents a straight inline orientation for straightforward cabling runs.
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner 50 Ω Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω Adapter 7.5GHz Male Male
- Radiall Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 1775MHz Male Female
