Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$250.61

(exc. GST)

$275.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$250.61-
15 - 49$247.531%
50 - 99$238.764%
100 - 249$232.027%
250 +$227.009%

*price indicative

RS Stock No.:
716-4732
Distrelec Article No.:
146-02-616
Mfr. Part No.:
33_716-N-50-1/---_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

N Socket to 7/16 Plug

Product Type

RF Adapter

Converts From Type

7/16

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

7.5GHz

Polarity

Normal

Contact Plating

Gold, Silver, White Bronze

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Converts to Gender - Contact

Female

Body Plating

Sucoplate

Cable Type

Coaxial

Standards/Approvals

No

Length

41.5mm

Huber+Suhner Adapters between series


Huber+Suhner Between Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy