Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $40.80

View bulk pricing options

Subtotal (1 unit)*

$221.11

(exc. GST)

$243.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$221.11-
15 - 49$218.39$40.80
50 - 99$210.51$530.00
100 - 249$202.30$1,881.00
250 +$196.35$6,190.00

*price indicative

RS Stock No.:
716-4766
Distrelec Article No.:
146-02-568
Mfr. Part No.:
31_N-716-50-1/---_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

N Socket to 7/16 Socket

Product Type

RF Adapter

Converts From Type

N Socket

Converts to Type

7/16

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

7.5GHz

Contact Plating

White Bronze, Gold, Silver

Body Plating

Gold

Converts to Gender - Contact

Female

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Converts From Gender - Connector

Female

Cable Type

Coaxial

Length

40.5mm

Standards/Approvals

No

Contact Material

Brass, Beryllium Copper, Bronze

COO (Country of Origin):
CH

Huber+Suhner Adapters between series


Huber+Suhner Between Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy