Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$831.67

(exc. GST)

$914.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$831.67-
5 +$802.553%

*price indicative

RS Stock No.:
716-4959
Mfr. Part No.:
33_PC24-SK-50-2/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

PC 2.4 to SK Plug to Jack

Product Type

RF Adapter

Converts From Type

PC2.4

Converts to Type

SK

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

40GHz

Contact Plating

White Bronze

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Connector

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper

Length

19.7mm

Huber+Suhner Adapters between series


Huber+Suhner Between Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy