Huber+Suhner Straight 50 Ω RF Adapter 33GHz Male Female
- RS Stock No.:
- 741-7161
- Distrelec Article No.:
- 302-47-521
- Mfr. Part No.:
- 33_PC35-50-0-2/199_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
$353.61
(exc. GST)
$388.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $353.61 |
*price indicative
- RS Stock No.:
- 741-7161
- Distrelec Article No.:
- 302-47-521
- Mfr. Part No.:
- 33_PC35-50-0-2/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | PC 3.5 Plug to PC 3.5 Socket | |
| Product Type | RF Adapter | |
| Converts From Type | PC3.5 | |
| Converts to Type | PC3.5 | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 33GHz | |
| Contact Plating | Gold over Nickel | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Length | 29.53mm | |
| Contact Material | Beryllium Copper Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type PC 3.5 Plug to PC 3.5 Socket | ||
Product Type RF Adapter | ||
Converts From Type PC3.5 | ||
Converts to Type PC3.5 | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 33GHz | ||
Contact Plating Gold over Nickel | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Length 29.53mm | ||
Contact Material Beryllium Copper Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Hubner+Suhner Adaptors for QMA interfaces
Hubner+Suhner adaptors are used within measuring applications with QMA interfaces. These versatile adaptors support the calibration with Hubne+Suhner open standard interfaces, incorporating the same electrical length and the same return loss behaviour of all this series of adaptors the swapping method can be utilised.
Identical electrical length
Fast measurement set-up change: e.g. male to female
Measure devices with QMA interfaces
Precise calibration for phase critical measurements
50Ω, 18 GHz
HUBER+SUHNER QMA
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.
Free-rotating connection when mated
SNAP-ON mating
Related links
- Huber+Suhner Straight 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 33GHz Female Female
- Huber+Suhner 50 Ω Adapter 33GHz
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 33GHz
- Huber+Suhner Right Angle 50 Ω RF Adapter 14GHz Male Female
